The MM74HC32SJ is a dual OR gate logic IC with a propagation delay of 125ns. It operates within a supply voltage range of 4.5-6V and has an industrial temperature grade. The device is packaged in a 14-pin R-PDSO-G14 SOP package and features a terminal position of dual. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rochester Electronics MM74HC32SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC32SJ to view detailed technical specifications.
No datasheet is available for this part.