This 14-pin dual OR gate logic IC is part of the HC/UH family, featuring a propagation delay of 125ns. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 5.3mm in width and 10.2mm in length. It can be powered with a supply voltage ranging from 2V to 6V, with a nominal voltage of 4.5V.
Rochester Electronics MM74HC32SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC32SJX to view detailed technical specifications.
No datasheet is available for this part.