The MM74HC4050MTC is a dual inverter logic IC with 16 inputs and a propagation delay of 100ns. It operates within a supply voltage range of 2-6V and has a maximum operating temperature of 85°C. The device is packaged in a 4.40mm x 5mm TSSOP-16 package, suitable for surface mount applications. The MM74HC4050MTC is part of the HC/UH logic family and is rated for industrial temperature grade.
Rochester Electronics MM74HC4050MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 100 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC4050MTC to view detailed technical specifications.
No datasheet is available for this part.