The MM74HC4050MTCX is a 16-channel dual-in-line logic buffer from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 6 volts and a propagation delay of 100 nanoseconds. The device is packaged in a 4.40 MM, MO-153, TSSOP-16 package and is suitable for industrial applications.
Rochester Electronics MM74HC4050MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 100 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC4050MTCX to view detailed technical specifications.
No datasheet is available for this part.