The MM74HC4052WM is a dual 4:1/1:4 multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 6V. The device has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long SOP package. It features two functions and four channels, with a terminal position of dual.
Rochester Electronics MM74HC4052WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC4052WM to view detailed technical specifications.
No datasheet is available for this part.