The MM74HCT05M is a 14-pin industrial inverter from Rochester Electronics with a propagation delay of 28ns. It operates within a temperature range of -40°C to 85°C and is available in a R-PDSO-G14 package. The device is a member of the HCT family and is suitable for use in a variety of logic IC applications, including gates and inverters.
Rochester Electronics MM74HCT05M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 28 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HCT05M to view detailed technical specifications.
No datasheet is available for this part.