This 14-pin industrial temperature inverter is designed for operation within a -40°C to 85°C temperature range. It features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The inverter has a propagation delay of 28ns and is part of the HCT family. It is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 5.3mm and a length of 10.2mm.
Rochester Electronics MM74HCT05SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 28 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HCT05SJ to view detailed technical specifications.
No datasheet is available for this part.