The MM74HCT138MTCX is a 16-pin dual multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features a propagation delay of 60ns and has an inverted output polarity. It is packaged in a TSSOP package with a width of 4.4mm and a length of 5mm.
Rochester Electronics MM74HCT138MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 60 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HCT138MTCX to view detailed technical specifications.
No datasheet is available for this part.