The MM74HCU04N is a 14-pin dual inverter from Rochester Electronics. It operates within a supply voltage range of 2 to 6 volts and has a propagation delay of 103 nanoseconds. This industrial-temperature-rated device is packaged in a PDIP-14 format, measuring 7.62 millimeters in width and 19.18 millimeters in length. It features a single input and six functions, making it suitable for various logic IC applications.
Rochester Electronics MM74HCU04N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 103 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HCU04N to view detailed technical specifications.
No datasheet is available for this part.