P-channel silicon junction field-effect transistor (JFET) designed for small signal applications. Features a 3-terminal configuration with dual terminal positioning. Housed in a TO-236AB (SOT-23) package, this component is halogen-free and RoHS compliant. It offers a single active element within its 3-pin construction.
Rochester Electronics MMBFJ177LT1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MMBFJ177LT1G to view detailed technical specifications.
No datasheet is available for this part.