Rochester Electronics MMBZ5V6ALT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MMBZ5V6ALT1 to view detailed technical specifications.
No datasheet is available for this part.