The MMBZ6V2ALT1 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 6.51V and a maximum non-repetitive peak reverse power dissipation of 24W. It features a TO-236 package with 3 pins and a maximum power dissipation of 0.225W. The diode is suitable for use in applications requiring transient voltage suppression, with a minimum breakdown voltage of 5.89V and a maximum reverse voltage of 3V.
Rochester Electronics MMBZ6V2ALT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.89 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Breakdown Voltage-Max | 6.51 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MMBZ6V2ALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.