This silicon transient voltage suppressor diode has a maximum reverse voltage of 4 times the rated voltage and a minimum breakdown voltage of 5.89V. The maximum non-repetitive peak reverse power dissipation is 150mA. The diode is unidirectional and has a maximum power dissipation of 0.225W. It is packaged in a 6-pin R-PDSO-G6 package.
Rochester Electronics MMQA6V2T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4 |
| Breakdown Voltage-Min | 5.89 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 6.51 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MMQA6V2T1 to view detailed technical specifications.
No datasheet is available for this part.