The MPC5566MZP132 is a 32-bit microcontroller with a supply voltage range of 1.35 to 1.65V and a maximum clock frequency of 20MHz. It has 416 pins and is packaged in a 27 x 27 mm BGA with a 1 mm pitch. The device is designed for automotive applications and operates over a temperature range of -40 to 125 degrees Celsius. It features a 32-bit architecture with a 24-bit address bus and a 32-bit external data bus, and includes flash programmability and PWM channels.
Rochester Electronics MPC5566MZP132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MPC5566MZP132 to view detailed technical specifications.
No datasheet is available for this part.