Rochester Electronics MPC8270ZQMIBA technical specifications.
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC8270ZQMIBA to view detailed technical specifications.
No datasheet is available for this part.