Rochester Electronics MPXA4250A6U technical specifications.
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Output Voltage | 4.9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPXA4250A6U to view detailed technical specifications.
No datasheet is available for this part.