Absolute pressure sensor with a 0.2V to 4.7V output range, measuring from 15kPa to 115kPa. Designed for automotive applications, this 8-pin SSOP package sensor operates with a 5V DC rated voltage and a nominal supply current of 6mA. It is lead-free and REACH SVHC compliant, supplied in a rail/tube package.
Rochester Electronics MPXH6115A6U technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 4.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPXH6115A6U to view detailed technical specifications.
No datasheet is available for this part.