This special purpose amplifier is available in a 14-pin CERAMIC DIP package and operates over a temperature range of -25°C to 85°C. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage of 20V. It has a negative supply voltage of -15V and a pin count of 14.
Rochester Electronics MPY100CG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 18.545 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MPY100CG to view detailed technical specifications.
No datasheet is available for this part.