Rochester Electronics MRF1570FT1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-272 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MRF1570FT1 to view detailed technical specifications.
No datasheet is available for this part.