16-bit RISC microcontroller featuring 8MHz clock speed and FLASH ROM programmability. This industrial-grade component operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 2.2V (1.8V to 3.6V range). It offers 14 I/O lines, PWM channels, and an integrated ADC, housed in a 32-terminal, 5x5mm PQCC package.
Rochester Electronics MSP430F1122IRHBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MSP430F1122IRHBR to view detailed technical specifications.
No datasheet is available for this part.