This commercial-grade SRAM IC features a 256x8 memory configuration with a parallel interface. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage rating of 6.5V and 4V, respectively. The SRAM IC is available in a CDIP-22 package type.
Rochester Electronics MWS5101DL3X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 350 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MWS5101DL3X to view detailed technical specifications.
No datasheet is available for this part.