This 28-pin industrial-grade successive approximation ADC has a 12-bit resolution and operates at a nominal supply voltage of 15V. The device is packaged in a plastic DIP-28 and has a maximum operating temperature of 85 degrees Celsius. The analog input voltage range is from -10V to 10V. The ADC is suitable for industrial applications and is available from Rochester Electronics.
Rochester Electronics MX574AJEPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MX574AJEPI to view detailed technical specifications.
No datasheet is available for this part.