The MX7528JN is a dual digital-to-analog converter with 20 terminals. It operates at a nominal supply voltage of 5V and has a commercial temperature grade. The device is packaged in a 0.300 inch, plastic, DIP-20 package with a width of 7.62mm and a length of 26.16mm. The MX7528JN is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics MX7528JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MX7528JN to view detailed technical specifications.
No datasheet is available for this part.