This industrial-grade 12-bit digital-to-analog converter features a 20-pin SOP package and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a single function. The converter is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm.
Rochester Electronics MX7545AKEWP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MX7545AKEWP-T to view detailed technical specifications.
No datasheet is available for this part.