The N80186 microprocessor operates within a temperature range of 0 to 70 degrees Celsius. It features a 16-bit architecture with a clock frequency of up to 16 MHz and a supply voltage of 4.5 to 5.5 volts. The device has a 68-pin QCCJ package with a width and length of 24.2316 mm. It is designed for commercial applications and supports a 16-bit external data bus and a 20-bit address bus.
Rochester Electronics N80186 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics N80186 to view detailed technical specifications.
No datasheet is available for this part.