The N80C286-16 microprocessor is a 16-bit microprocessor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 68 terminals and a JEDEC package code of S-PQCC-J68. The device operates on a nominal supply voltage of 5 volts, with a minimum supply voltage of 4.5 volts and a maximum supply voltage of 5.5 volts. It has a maximum clock frequency of 32.26 MHz and supports a 16-bit external data bus and a 24-bit address bus. The microprocessor is packaged in a quad flat no-lead package.
Rochester Electronics N80C286-16 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics N80C286-16 to view detailed technical specifications.
No datasheet is available for this part.