Rochester Electronics NBC12430FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NBC12430FAG to view detailed technical specifications.
No datasheet is available for this part.