Rochester Electronics NBSG16BA technical specifications.
| Data Rate | 12Gbps |
| Lead Free | Contains Lead |
| Output Current | 25mA |
| Packaging | Bulk |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NBSG16BA to view detailed technical specifications.
No datasheet is available for this part.