Rochester Electronics NC7SBU3157P6X technical specifications.
| Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SBU3157P6X to view detailed technical specifications.
No datasheet is available for this part.