Rochester Electronics NCP1012APL130R2G technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP1012APL130R2G to view detailed technical specifications.
No datasheet is available for this part.