Rochester Electronics NCP1117DT15RKG technical specifications.
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP1117DT15RKG to view detailed technical specifications.
No datasheet is available for this part.