Rochester Electronics NCP1117ST12T3G technical specifications.
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP1117ST12T3G to view detailed technical specifications.
No datasheet is available for this part.