The NCP1205DR2G is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 16 terminals and is available in a lead-free SOIC-16 package. The device operates within an input voltage range of 8V to 30V and is suitable for use in power management applications.
Rochester Electronics NCP1205DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP1205DR2G to view detailed technical specifications.
No datasheet is available for this part.