The NCP1230P65 is a DC/DC controller from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 7-pin DIP package with a width of 7.62mm and a length of 9.78mm. The device is designed for automotive applications and has a terminal position of dual. It can operate with an input voltage as low as 8.4V.
Rochester Electronics NCP1230P65 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Min | 8.4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP1230P65 to view detailed technical specifications.
No datasheet is available for this part.