The NCP1280DR2 is a 16-pin SO-16 power management IC from Rochester Electronics. It operates within a temperature range of -40°C to 125°C and features a 7.5V to 16V input voltage range. This DC/DC controller is designed for automotive applications and has a single function. It is available in a JEDEC R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Rochester Electronics NCP1280DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 7.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP1280DR2 to view detailed technical specifications.
No datasheet is available for this part.