Rochester Electronics NCP1396BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP1396BDR2G to view detailed technical specifications.
No datasheet is available for this part.