Rochester Electronics NCP1422MNR2G technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP1422MNR2G to view detailed technical specifications.
No datasheet is available for this part.