Rochester Electronics NCP2820FCT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 2.63W |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP2820FCT1G to view detailed technical specifications.
No datasheet is available for this part.