Rochester Electronics NCP2890DMR2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 1.08W |
| Packaging | Bulk |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP2890DMR2G to view detailed technical specifications.
No datasheet is available for this part.