Rochester Electronics NCP300LSN45T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 520nA |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP300LSN45T1G to view detailed technical specifications.
No datasheet is available for this part.