Rochester Electronics NCP3122MNTXG technical specifications.
| Current Rating | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP3122MNTXG to view detailed technical specifications.
No datasheet is available for this part.