Rochester Electronics NCP4300ADR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 700 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP4300ADR2G to view detailed technical specifications.
No datasheet is available for this part.