The NCP4420DR2 is an industrial-grade MOSFET driver IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and is available in an 8-pin SO-8 package. This device is designed to drive MOSFETs and features a supply voltage range of 4.5 to 18 volts. It is suitable for use in power management applications and is classified as a buffer or inverter-based MOSFET driver IC.
Rochester Electronics NCP4420DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP4420DR2 to view detailed technical specifications.
No datasheet is available for this part.