The NCP5211BDR2G is an industrial-grade DC/DC controller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a 14-pin SOP package. The device has a single function and can handle input voltages between 4.5V and 14V. It features a dual terminal position and is suitable for industrial applications.
Rochester Electronics NCP5211BDR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP5211BDR2G to view detailed technical specifications.
No datasheet is available for this part.