Rochester Electronics NCP583SQ15T1G technical specifications.
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP583SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.