Rochester Electronics NCP585DSN12T1G technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 480mV |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP585DSN12T1G to view detailed technical specifications.
No datasheet is available for this part.