Rochester Electronics NCP699SN18T1G technical specifications.
| Dropout Voltage | 570mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP699SN18T1G to view detailed technical specifications.
No datasheet is available for this part.