Rochester Electronics NCV2931AD-5.0R2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCV2931AD-5.0R2G to view detailed technical specifications.
No datasheet is available for this part.