Rochester Electronics NCV3065DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCV3065DR2G to view detailed technical specifications.
No datasheet is available for this part.