The NDB6060L is a 60V N-Channel MOSFET with a continuous drain current of 48A and a power dissipation of 100W. It features a TO-263 package and is lead-free compliant. The device is suitable for high-power applications and is available in bulk packaging.
Rochester Electronics NDB6060L technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDB6060L to view detailed technical specifications.
No datasheet is available for this part.